OM1045E-R58

Ohmite
588-OM1045E-R58
OM1045E-R58

Mfr.:

Description:
Carbon Film Resistors - Through Hole 100K Ohm 1W 5% 500 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OM
Standard
Axial
100 kOhms
1 W
5 %
- 700 PPM / C
- 70 C
+ 155 C
500 V
5 mm
12 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21 734

Stock:
21 734 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,122 € 1,22 €
0,091 € 2,28 €
0,081 € 8,10 €
0,07 € 17,50 €
0,063 € 31,50 €
0,049 € 49,00 €
Full Reel (Order in multiples of 2500)
0,041 € 102,50 €
0,04 € 300,00 €