ON1035E-R58

Ohmite
588-ON1035E-R58
ON1035E-R58

Mfr.:

Description:
Carbon Film Resistors - Through Hole NEW PACKAGING: ON1035E-R65

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
ON
Axial
10 kOhms
2 W
5 %
- 700 PPM / C
- 70 C
+ 155 C
500 V
5.5 mm
16 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 393

Stock:
6 393 Can Dispatch Immediately
Quantities greater than 6393 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,268 € 2,68 €
0,195 € 4,88 €
0,105 € 10,50 €
0,081 € 20,25 €
0,064 € 32,00 €
Full Reel (Order in multiples of 1000)
0,054 € 54,00 €
0,044 € 220,00 €
0,04 € 400,00 €