RWS7 R33 J TR

Ohmite
284-RWS7R33JTR
RWS7 R33 J TR

Mfr.:

Description:
Wirewound Resistors - SMD 7 Watts Wirewound SMD 330 Milliohms 5% Tape Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: RWS7R33JTR
Unit Weight: 4,33 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,75 € 17,50 €
1,57 € 39,25 €
1,30 € 130,00 €
Full Reel (Order in multiples of 300)
1,02 € 306,00 €
0,989 € 593,40 €
0,946 € 851,40 €
0,929 € 4 459,20 €
0,912 € 9 028,80 €

Similar Products