OPS7243-C-FC-R2

OmniPreSense
203-OPS7243-C-FC-R2
OPS7243-C-FC-R2

Mfr.:

Description:
Distance Sensors - Industrial 24GHz FMCW & Doppler Radar Sensor in IP67 enclsoure with RS-232 interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
OmniPreSense
Product Category: Distance Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
OPS7243-A/C
Brand: OmniPreSense
Packaging: Each
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: OmniPreSense
Unit Weight: 315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPS7242 & OPS7243 Radar Sensors

OmniPreSense OPS7242 and OPS7243 Radar Sensors provide a simple solution for detecting motion, recording traffic speeds, or counting objects. OmniPreSense OPS7242 and OPS7243 Radar Sensors come in an all-weather IP67 enclosure for mounting outdoors. The sensors provide motion, speed, and direction information over a USB interface. A simple application programming interface (API) provides control over the reporting format, sample rate, and module power levels. OmniPreSense OPS7242 and OPS7243 carry full FCC / IC regulatory approval and come with a USB cable.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
378,49 € 378,49 €
373,95 € 1 869,75 €