E2S-W12-R1M

Omron Automation and Safety
653-E2S-W12-R1M
E2S-W12-R1M

Mfr.:

Description:
Proximity Sensors - Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Inductive
1.6 mm
NC
Cable Mount
Pre-Cable
1 m
10 VDC
30 VDC
Brand: Omron Automation and Safety
Housing Material: Polyarylate (PAR)
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2SW12R1M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,17 € 67,17 €
66,37 € 663,70 €
63,18 € 1 579,50 €
61,52 € 3 076,00 €
61,00 € 6 100,00 €
250 Quote