A6D-0100

Omron Electronics
653-A6D-0100
A6D-0100

Mfr.:

Description:
DIP Switches/SIP Switches 10 PN SEALED TOP ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
10 Position
DIP
Switch
2.54 mm
Solder Pin
100 mA
A6D
Actuator Style: Switch
Brand: Omron Electronics
Contact Material: Beryllium Copper
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 19
Subcategory: Switches
Part # Aliases: A6D-0100BYOMZ A6D0100 A6D0100BYOMZ
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,06 € 7,06 €
4,61 € 46,10 €
4,54 € 86,26 €
4,18 € 1 111,88 €
4,13 € 1 569,40 €
4,07 € 4 639,80 €
4,06 € 10 799,60 €
5 320 Quote