A6SN-2104-R100

Omron Electronics
653-A6SN-2104-R100
A6SN-2104-R100

Mfr.:

Description:
DIP Switches/SIP Switches Surface-mounting slide DIP switch with high contact reliability

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
A6SN
Brand: Omron Electronics
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: A6SN2104R100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

Slide Type DIP Switches

Omron Electronics Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Omron Electronics Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,96 € 19,60 €
1,86 € 93,00 €
1,69 € 169,00 €
1,55 € 310,00 €
1,53 € 765,00 €
1,47 € 1 470,00 €
1,38 € 3 450,00 €
1,33 € 6 650,00 €