D2EW-R5-B03H

Omron Electronics
653-D2EW-R5-B03H
D2EW-R5-B03H

Mfr.:

Description:
Basic / Snap Action Switches Switch w/ integrated resistors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2EW-R
Basic Switch
SPST-NO
Plunger, Pin
5 V to 18 V
1.2 N
Solder Pin
PCB Mount
IP67
Tray
Brand: Omron Electronics
Illuminated: Non-Illuminated
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1560
Subcategory: Switches
Part # Aliases: D2EWR5B03HBYOMR
Unit Weight: 434,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2EW-R Sealed Switches with Integrated Resistors

Omron Electronics D2EW-R Sealed Ultra-Subminiature Basic Switches with integrated resistors detect four different states in a circuit: OFF, ON, short-circuit, and disconnected. The ON/OFF state indicates if the circuit is closed or open. The short-circuit state indicates a direct connection between two points in the circuit. The disconnection state suggests a break in the circuit or a faulty connection. Monitoring these states allows engineers to quickly identify and troubleshoot any device circuitry issues.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 6240   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 12 230,40 €