G4A-1A-PE-DC24

Omron Electronics
653-G4A-1APE-DC24
G4A-1A-PE-DC24

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPST-NO 24VDC PCB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
640 Ohms
37.5 mA
Silver Alloy (Ag)
G4A
30.5 mm
15.7 mm
26.8 mm
Brand: Omron Electronics
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: G4A-1A-P-E-DC24 G4A-1A-PEDC24 G4A1APEDC24NC G4A1APEDC24
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €
11,56 € 115,60 €