OM-O2DASH

Onion
353-OM-O2DASH
OM-O2DASH

Mfr.:

Description:
Single Board Computers Omega2 Dash

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Single Board Computers
RoHS:  
MediaTek
MT7688
MIPS24KEc
580 MHz
128 MB
128 MB
5 V
Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
82 mm x 70 mm
Brand: Onion
Flash: 32 MB
Memory Size: 128 MB
Memory Type: DDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Quantities greater than 289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,34 € 59,34 €