OPB700ALZ

Optek / TT Electronics
828-OPB700ALZ
OPB700ALZ

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Output Phototranstr Input Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
5.08 mm
25 V
2.5 mA
1.7 V
2 V
- 40 C
+ 100 C
Wire Leads
Bulk
Brand: Optek / TT Electronics
If - Forward Current: 100 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 4,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 800

Stock:
1 800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
8,80 € 880,00 €