CSS-M3-8

PEM
153-CSS-M3-8
CSS-M3-8

Mfr.:

Description:
Standoffs & Spacers STANDOFF,CONCEALED,STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Self Retaining
M3
0.5 in
Stainless Steel
Zinc
Male
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: CSS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.

Availability

Stock:
3 517 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,903 € 9,03 €
0,709 € 70,90 €
0,668 € 334,00 €
0,654 € 654,00 €
0,632 € 1 264,00 €
0,61 € 3 050,00 €
0,588 € 5 880,00 €
25 000 Quote