MSIA-M1.4-150

PEM
153-MSIA-M1.4-150
MSIA-M1.4-150

Mfr.:

Description:
Screws & Fasteners MicroPEM Symmetrical, Thru-Threaded, M1.4 Style 2 1.5x2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Brand: PEM
Product Type: Screws & Fasteners
Series: MSIA
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: MSIA
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
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSIA & MSIB Inserts for Plastics

PEM MSIA and MSIB Inserts for Plastics are aluminum and brass inserts that provide excellent performance in a wide range of plastics. The PEM MSIA and MSIB Inserts for Plastics feature a symmetrical design that eliminates the need for orientation. The MSIA series aluminum material offers a lightweight, lead-free alternative.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.

In Stock: 9 900

Stock:
9 900 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,144 € 1,44 €
0,131 € 3,28 €
0,114 € 11,40 €
0,104 € 26,00 €
0,098 € 49,00 €
0,092 € 92,00 €
0,088 € 220,00 €
0,083 € 415,00 €