SKS-R2.5-2.5-ZI

PEM
153-SKS-R2.5-2.5-ZI
SKS-R2.5-2.5-ZI

Mfr.:

Description:
Screws & Fasteners KEYHOLE Sheet Joining Fastener Metric A=1.0mm B=4.5mm C=5.39mm H=6mm M=4.75mm N=2.5mm S=3.73mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Key Hole
Steel
Nickel
Brand: PEM
Mounting Hole Size: 5.41 mm
Outside Diameter: 4.75 mm
Product Type: Screws & Fasteners
Series: SKS-R
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SKS-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,464 € 4,64 €
0,424 € 10,60 €
0,374 € 37,40 €
0,346 € 86,50 €
0,294 € 294,00 €
0,287 € 1 435,00 €