WN-M3-0CU

PEM
153-WN-M3-0CU
WN-M3-0CU

Mfr.:

Description:
Screws & Fasteners WELD NUT, STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Nuts
M3
Brand: PEM
Product Type: Screws & Fasteners
Series: WN
Factory Pack Quantity: 10000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
BRHTS:
73181600
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
Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

WN™ & WNS™ Self-Locating Projection Weld Nuts

PEM WN™ Steel and WNS™ Stainless Steel Self-Locating Projection Weld Nuts feature engineered projections, a round head design, and a self-locating shank. PEM WN and WNS weld nuts are designed to be welded onto another metal surface into properly sized holes. The weld nut design helps overcome many problems associated with other welded nuts. The engineered projections prevent burnouts in thin sheets and help keep the nut from warping during high-current welding. The round head design speeds production using standard equipment and provides a compact design that fits on narrow flanges. The self-locating shank eliminates the need for complex electrodes with pilots and properly positions weld nuts.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,084 € 840,00 €