AOM-5024L-HD-F-R

PUI Audio
665-AOM-5024L-HD-F-R
AOM-5024L-HD-F-R

Mfr.:

Description:
Microphones MICROPHONE -24DB 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Omnidirectional
2.2 kOhms
500 uA
- 24 dB
Wire Lead
9.7 mm
5.25 mm
3 VDC
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 3 760

Stock:
3 760 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,40 € 24,00 €
2,18 € 54,50 €
2,02 € 101,00 €
1,87 € 187,00 €
1,68 € 504,00 €
1,65 € 825,00 €