AS04004PR-R

PUI Audio
665-AS04004PR-R
AS04004PR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Board Mount
180 Hz
86 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 40 C
+ 85 C
40 mm
17.5 mm
Rare Earth
Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.4 mm W x 13 mm H
Height: 13 mm
Height - in: 0.689 in
Height - mm: 17.5 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 370 Hz
Series: AS
Factory Pack Quantity: 20
Subcategory: Audio Devices
Width - in: 1.575 in
Width - mm: 40 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
5,01 € 50,10 €
4,69 € 93,80 €
4,42 € 265,20 €
4,14 € 414,00 €
3,97 € 1 032,20 €