AS04008PO-4-R

PUI Audio
665-AS04008PO-4-R
AS04008PO-4-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 2W 8OHM 85DB 350HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
Panel Mount
200 Hz to 20 kHz
86 dB
8 Ohms
4 W
Rectangular
Screw
- 40 C
+ 80 C
25.6 mm
40 mm
28.4 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 40 mm x 28.4 mm x 25.6 mm
Height: 13 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 370 Hz
Factory Pack Quantity: 80
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5040   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 27 115,20 €