AS04008PS-4W-WR-R

PUI Audio
665-AS04008PS4WWRR
AS04008PS-4W-WR-R

Mfr.:

Description:
Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
380 Hz
92 dBA
8 Ohms
2 W
Oval
Solder Eyelet
- 20 C
+ 60 C
40 mm
28.3 mm
11.5 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm L x 40 mm W x 6.55 mm H
Height: 6.55 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 700 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width - in: 1.114 in
Width - mm: 28.3 mm
Unit Weight: 20,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
665-AS04008PS4WWRR AS04008PS-4W-WR-R, the base part AS04008PS-4W-R
will be displayed on speaker. Water resistance process is done after
parts are manufactured. Speaker will have a shiny finish.

Please contact a Mouser Technical Sales Representative for further
information.

5-0423-7

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 687

Stock:
1 687 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,39 € 43,90 €
3,97 € 99,25 €
3,38 € 169,00 €
3,19 € 319,00 €
3,17 € 792,50 €