AS05008PR-R

PUI Audio
665-AS05008PRR
AS05008PR-R

Mfr.:

Description:
Speakers & Transducers 8 OHM 50MM DIA SPKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
81 dBA
8 Ohms
100 mW
Round
Solder Eyelet
- 20 C
+ 60 C
50 mm
9.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 18.5 mm H
Height: 18.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,97 € 29,70 €
2,68 € 67,00 €
2,58 € 129,00 €
2,32 € 232,00 €
2,12 € 530,00 €
2,09 € 1 045,00 €