AS07104PO-R

PUI Audio
665-AS07104PO-R
AS07104PO-R

Mfr.:

Description:
Speakers & Transducers 4 OHM 100-20000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
250 Hz
86 dBA
4 Ohms
3 W
Oval
Solder Lug
- 20 C
+ 60 C
71 mm
41 mm
25 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 71 mm L x 41 mm W x 25 mm H
Height: 25 mm
Length - in: 2.795 in
Length - mm: 71 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 250 Hz
Series: AS
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width - in: 1.614 in
Width - mm: 41 mm
Unit Weight: 43,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 540

Stock:
540
Can Dispatch Immediately
On Order:
200
Expected 07/09/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
3,53 € 35,30 €
3,29 € 82,25 €
2,95 € 147,50 €
2,63 € 263,00 €
2,51 € 502,00 €