ASB05708CO-LW100-R

PUI Audio
665-ASB05708COLW100R
ASB05708CO-LW100-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 2W 8OHM 86DB 750HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Panel Mount
200 Hz to 20 kHz
86 dBA
8 Ohms
Oval
Wire Leads
- 30 C
+ 60 C
57.5 mm
23 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: PUI Audio
Dimensions: 57.5 mm x 23 mm x 14.85 mm
Height: 14.85 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 750 Hz
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,51 € 45,10 €
4,09 € 102,25 €
3,80 € 190,00 €
3,53 € 353,00 €
3,35 € 1 005,00 €