AT-2428-TT-R

PUI Audio
665-AT2428TTR
AT-2428-TT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 12VDC 90DB 3400HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
90 dBA
- 30 C
+ 70 C
Brand: PUI Audio
Current Rating: 12 mA
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 3.4 kHz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,46 € 14,60 €
1,30 € 32,50 €
1,14 € 57,00 €
0,98 € 98,00 €
0,946 € 236,50 €
0,903 € 451,50 €
0,86 € 860,00 €
0,848 € 4 240,00 €