AT-2830-TWT-R

PUI Audio
665-AT-2830-TWT-R
AT-2830-TWT-R

Mfr.:

Description:
Speakers & Transducers 93dBA 12VPP 3000HZ PC MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
3 kHz
93 dBA
Round
Solder Pin
- 30 C
+ 85 C
28.5 mm
9.8 mm
Brand: PUI Audio
Current Rating: 8 mA
Dimensions: 28.5 mm L x 28.5 mm W x 12.7 mm H
Height: 12.7 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 3 kHz
Series: AT
Factory Pack Quantity: 160
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 8,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
743
Expected 18/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,80 € 18,00 €
1,62 € 40,50 €
1,51 € 75,50 €
1,31 € 131,00 €
1,20 € 300,00 €
1,14 € 547,20 €