ROM-2235L-HD-R

PUI Audio
665-ROM-2235L-HD-R
ROM-2235L-HD-R

Mfr.:

Description:
Microphones ELECTRET CONDENSER MICROPHONE -35DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 45 dB
SMD/SMT
5.8 mm
4 mm
4 mm
1.5 mm
2 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: HD
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 497,528 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD Electret Condenser Microphones & MEMS

PUI Audio HD Electret Condenser Microphones (ECM) are designed for high sensitivity and superior signal-to-noise ratio using premium-grade FETs and diaphragms. PUI HD microphones feature GSM buzz-blocking capacitors. These condenser microphones diameter is designed for extreme fidelity from 20Hz to 20kHz. The HD ECMs are ideal for medical, automotive, industrial, security monitoring devices, security monitoring devices, microphone arrays, and consumer electronics.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,48 € 24,80 €
2,24 € 56,00 €
2,06 € 103,00 €
1,75 € 175,00 €
1,63 € 489,00 €