TOM-1545P-R

PUI Audio
665-TOM1545PR
TOM-1545P-R

Mfr.:

Description:
Microphones 2.2kOhm X 4MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 46 dB
SMD/SMT
4 mm
9.7 mm
9.7 mm
6.7 mm
1.5 V
Brand: PUI Audio
Length - in: 0.157 in
Length - mm: 4 mm
Packaging: Bulk
Product Type: Microphones
Series: TOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 4 mm
Unit Weight: 306,355 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 667

Stock:
667
Can Dispatch Immediately
On Order:
400
Expected 24/08/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,14 € 21,40 €
1,93 € 48,25 €
1,76 € 88,00 €
1,63 € 163,00 €
1,47 € 441,00 €
1,38 € 690,00 €