AQW210LS

Panasonic Industry
769-AQW210LS
AQW210LS

Mfr.:

Description:
Solid State Relays - PCB Mount RELAY OPTO DPST 120MA 8 SOP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
350 VAC, 350 VDC
DIP-8
MOSFET
AQW
Brand: Panasonic Industry
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pin
Tradename: PhotoMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PhotoMOS®

Panasonic Industry PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQW PhotoMOS®

Panasonic AQW PhotoMOS® are dual-channel, solid-state relays (SSRs) with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS relays control low-level analog signals with high sensitivity and a high-speed response.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 695,00 €
6,85 € 1 370,00 €
6,79 € 3 395,00 €
6,71 € 6 710,00 €