ERJ-P14D84R5U
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1210 84.5ohms 0.5W 0.5% AEC-Q200
Datasheet
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,396 € | 0,40 € | |
| 0,212 € | 2,12 € | |
| 0,126 € | 12,60 € | |
| 0,099 € | 24,75 € | |
| 0,089 € | 44,50 € | |
| 0,082 € | 82,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,059 € | 295,00 € | |
| 0,058 € | 580,00 € | |
| 0,056 € | 1 400,00 € | |
Finland
