U01S11V

Panduit
644-U01S11V
U01S11V

Mfr.:

Description:
UPS - Uninterruptible Power Supplies SteadySine UPS, 1kVA, 2U, 120V, VRLA, SINGLE PHASE, DOUBLE-CONVERSION ON-LINE POWER PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1 kW
120 VAC
1 Outlet
Rack
55 VAC to 150 VAC
5-15P
440 mm
325 mm
86.5 mm
Brand: Panduit
Input Voltage - Max: 150 VAC
Input Voltage - Min: 55 VAC
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Smartzone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartZone™ Uninterruptible Power Supplies

Panduit SmartZone™ Uninterruptible Power Supplies deliver highly efficient and reliable power protection and backup power for computer IT equipment. To continually meet the growing power demands of data centres and enterprise/edge IT equipment, the SmartZone™ UPS provides excellent electrical performance, intelligent battery management, enhanced intelligent monitoring, secure network functions, and a long lifespan for the lithium units. The SmartZone™ system complies with ENERGY STAR® 2.0, EMC, and safety standards, and is integrated with a SmartZone™ Cloud Next Generation DCIM Solution.

SmartZone™ 1kVA to 3kVA VRLA UPS

Panduit SmartZone™ 1kVA to 3kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient/reliable power protection/backup in computer IT equipment. The single-phase 120V or 230V units offer an Online Double Conversion system that provides stable and clean power with less ripple by filtering noise, automatic voltage regulation (AVR), and surge protection. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.

Availability

Stock: