PCDD0865G1_L2_00001

Panjit
241-PCDD0865G1L20001
PCDD0865G1_L2_00001

Mfr.:

Description:
SiC Schottky Diodes 650V SiC Schottky Barrier Diode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-252AA-3
Single
8 A
650 V
1.5 V
480 A
3 uA
- 55 C
+ 175 C
SiC Gen.1
Reel
Brand: Panjit
Pd - Power Dissipation: 83.3 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 321,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC Schottky Barrier Diodes

PANJIT SiC Schottky Barrier Diodes provide zero reverse recovery current, low forward voltage drop, and temperature-independent switching behavior. The devices have a high surge current capability, and excellent thermal performance. Silicon carbide technology provides lower conduction losses. The diodes can deliver stability and high ruggedness throughout -55°C to +175°C operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,61 € 4 830,00 €