PMS210-R2-00601

Panjit
Not Assigned
PMS210-R2-00601

Mfr.:

Description:
Bridge Rectifiers RECT 1KV 2A SM BRIDGE

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
1.05 V
Brand: Panjit
Ir - Reverse Current: 2 A
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99

Availability

Stock: