SBA140AS-AU_R1_000A1

Panjit
241-SBA40ASAUR1000A
SBA140AS-AU_R1_000A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V,Schottky,SOD-123,1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Si
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 10,350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBA Automotive Super Schottky Rectifiers

PANJIT SBA Automotive Super Schottky Rectifiers feature 0.45V to 0.53V ultra-low forward voltage drop with a 1A to 2A current rating. These rectifiers include low power loss and fast switching speed. The SBA super Schottky rectifiers are AEC-Q101 qualified and Lead-free in compliance with EU RoHS 2.0. These Schottky rectifiers come in a SOD-323HE package with a Green molding compound per IEC 61249 standard. The SBA super Schottky rectifiers are ideal for low voltage rectification, reverse polarity protection, and low power consumption appliances.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,169 € 1,69 €
0,103 € 10,30 €
0,074 € 37,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
0,034 € 204,00 €
0,031 € 279,00 €
0,027 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.