E2190CS021

341-E2190CS021
E2190CS021

Mfr.:

Description:
Electronic Paper Displays - ePaper E-Paper Display 1.9in Aurora Mb ETC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black, White
1.9 in
144 x 128
SPI
42 mm x 42.9 mm x 1.1 mm
36 mm x 32 mm
4 mA
3 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Pervasive Displays
Display Mode: Reflective
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Series: ETC
Factory Pack Quantity: 357
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. Pervasive Displays Aurora Mb E-Paper Displays are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD.  Once the EPD renders the text and images, no power is needed to maintain the display.

Availability

Stock: