AA240U-200A-R

Phihong
552-AA240U-200A-R
AA240U-200A-R

Mfr.:

Description:
Desktop AC Adapters 240W 90-264Vac 20V 12A C14 AC inlet GaN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
RoHS:  
90 VAC to 264 VAC
1 Output
240 W
20 VDC
12 A
Industrial
1.2 m
Level VI
AA240
AC Inlet Type: C14
Approvals: EN61000
Brand: Phihong
Height: 25.4 mm
Length: 165 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: Power Supplies
Width: 75 mm
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

240W & 280W GaN Desktop AC Adapters

Phihong 240W and 280W GaN Desktop AC Adapters support a wide AC input range of 90Vrms to 264Vrms and deliver a regulated 20VDC output at 12A. These adapters feature 240W output power, > 89% efficiency, and 2.8A maximum AC input current at 100VAC with full load. The GaN desktop adapters offer an IEC C14 input AC plug and 250μA maximum leakage current at 240VAC/50Hz. These adapters are ideal for industrial and high-demand gaming systems with reduced heat and improved energy conversion.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,90 € 3 979,20 €
81,02 € 8 750,16 €