POE36U-1AT-R

Phihong
552-POE36U-1AT-R
POE36U-1AT-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 33.6W 56V 0.6A 802.3at Compliant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
56 VDC
600 mA
33.6 W
Required
802.3at
Brand: Phihong
DC Output Connector: RJ45 Connector
Load Regulation: Regulated
Number of Outputs: 1 Output
Output Current-Channel 1: 600 mA
Output Voltage-Channel 1: 56 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Phihong POEA30U-1ATE-R
Phihong
Power over Ethernet - PoE - Industrial 30W 56Vdc 10-536mA 10/100/1000