1019709

Phoenix Contact
651-1019709
1019709

Mfr.:

Description:
Signal Conditioners & Signal Converters FOC-FDX20-PP LCQ6-OM2-PT9

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Brand: Phoenix Contact
Height: 130 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 742,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700090
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FDX20 Splice Boxes

Phoenix Contact FDX20 Splice Boxes ensure continuously reliable data transmission in real time. With their compact and uniform design, FDX20 Splice Boxes provide ample interior space for securely connecting fiber optics. Phoenix Contact FDX20 offers up to 12 duplex front connections and compact dimensions, providing more space in the control cabinet. Phoenix Contact FDX20 Splice Boxes feature IP20 protection as well as intuitive front panel operation and clear control cabinet layout.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Availability

Stock:
1 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
663,44 € 663,44 €