1163793

Phoenix Contact
651-1163793
1163793

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE-T1-M8MSM-180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Single Pair Ethernet (SPE)
1x1
2P2C
Shielded
Through Hole
Vertical
Solder
IP20
4 A
72 VDC
- 40 C
+ 85 C
Black
Application: 1000 Base-T
Brand: Phoenix Contact
Locking Mechanism: Twist Lock
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Pair Ethernet (SPE) Connectors

Phoenix Contact Single Pair Ethernet (SPE) Connectors offer parallel, high-performance data transmission and power via Ethernet through a single, double wire and power over a data line (PoDL). These connectors enable uniform, Ethernet-based communication from the sensor to the cloud and feature key technology for Industry 4.0 and the Industrial Internet of Things (IIoT). This modern network technology makes consistent IP communication and power supply possible, even within complex industrial applications or IoT solutions. The series offers flexibility with ranges of up to 1,000m and transmission properties of up to 1Gbps. The Single Pair Ethernet (SPE) Connectors applications include building and industrial automation, robotics, the railway industry and lighting.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
100
Expected 10/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €