1410733

Phoenix Contact
651-1410733
1410733

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/ DTFS-1L-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Socket
2 Position
No Connector
Female
3 m (9.843 ft)
3 A
24 V
IP67
SAC-2P
Brand: Phoenix Contact
Description/Function: Sensor actuator cable
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-2P-_3,0-PUR/DTFS-1L-S SAC2P30PURDTFS1LS
Unit Weight: 111,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molded Deutsch and Superseal Cordsets

Phoenix Contact Molded Deutsch and Superseal Cordsets are factory tested, drop-in solutions for mobile hydraulic applications. The Deutsch connector is the female 2-position DT-06-2S, which is supplied in the following variants: without LED to open-end; with LED to open-end; with LED and suppressor diode to open end. The Superseal connector is supplied in the following variants: male without LED to open-end; female without LED to open-end; male to female without LED.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €