1574980

Phoenix Contact
651-1574980
1574980

Mfr.:

Description:
Pluggable Terminal Blocks GSMSTB 2,5/12-STF-7,62

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Connector
12
7.62 mm
Screw
Screw
Cable Mounts
12 A
630 V
24 AWG
12 AWG
24 AWG to 12 AWG
Green
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL94 V-0
Height - mm: 15.49 mm
Housing Material: Polyamide (PA)
Length - mm: 25.65 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width - mm: 101.41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GSMSTB 2.5 Pluggable Terminal Blocks

Phoenix Contact GSMSTB 2.5 Pluggable Terminal Blocks provide an additional wire-entry angle and operate within the same interface at a 7.62mm pitch. These terminal blocks are available in 2 to 12 position variants and provide more flexibility in device design. The GSMSTB pluggable terminal blocks are compatible with headers and inverted plugs using a GMSTB interface (GMSTB 2.5, GIC 2.5, GMSTBV 2.5, and more). These terminal blocks offer a UL voltage rating of 300V and a UL current rating of 15A. The GSMSTB pluggable terminal blocks come with a variety of value-added options, such as gold plating, printing, color coding, and more. These terminal blocks are available with and without screw flanges.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 09/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,78 € 14,78 €
11,17 € 111,70 €