1828735

Phoenix Contact
651-1828735
1828735

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-M12MSX/13,0-94U/M12FSX

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Networking Cable
M12
8 Position
M12
8 Position
Male / Male
13 m (42.651 ft)
Green
24 AWG
X Code
IP65, IP67
Shielded
Bulk
48 VAC, 60 VDC
Brand: Phoenix Contact
Current Rating: 500 mA
Housing Material: Thermoplastic Polyurethane (TPU)
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: M12
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 High-Flex X-Code Network Cables

Phoenix Contact M12 High-Flex X-Code Cat 6A 94U Network Cables deliver reliable high-speed performance in demanding continuous-motion industrial applications. These Phoenix Contact M12 high-flex cables deliver ultra-fast Cat 6A speeds up to 10Gbp/s for high-bandwidth applications and are rated for up to 20 million bending cycles at a tight 12 x D bend radius. This performance supports rapid travel speeds up to 5m/s and accelerations up to 50m/s2. Advanced shielding technology and a rugged, halogen-free PUR jacket allow these X-code network cables to maintain IP67-rated protection and consistent signal integrity. The cables withstand oil, UV exposure, and extreme temperatures.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 16/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,62 € 290,62 €