2811378

Phoenix Contact
651-2811378
2811378

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX MCR-T-UIREL-UP

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
MACX MCR
Brand: Phoenix Contact
Height: 112.8 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: MACX
Width: 35.2 mm
Unit Weight: 485,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
502,45 € 502,45 €