3241114

Phoenix Contact
651-3241114
3241114

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 25 METER SPIRAL HOSE PRICED/SLD PER METE

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
1 m
Black
Brand: Phoenix Contact
Product Type: Spiral Wraps
Series: WG-S
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: WG-S_HF_40_BK WGSHF40BK
Unit Weight: 14,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Poland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 10,33 €