5600639

Phoenix Contact
651-5600639
5600639

Mfr.:

Description:
AC Power Plugs & Receptacles EM-DUO-120-GFI-AUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Plugs & Receptacles
RoHS:  
REACH - SVHC:
Outlets
15 A
120 V
Vertical
DIN Rail
White
2 Port
EM-DUO
Brand: Phoenix Contact
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 35 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: EM-DUO_120/15/GFI/AUX EMDUO12015GFIAUX
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
14
Expected 18/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,67 € 77,67 €