AL-LSXM

PolyPhaser
44-AL-LSXM
AL-LSXM

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Bulkhead Coaxial RF Surge Protector, 2GHz - 6GHz, DC Block, 10W, IP67, .5uJ, 10kA, Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
Connector
2 GHz to 6 GHz
Cellular Communication Systems, WiFi
- 40 C
+ 85 C
2GHz to 6GHz N Type Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 68,181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2GHz to 6GHz N-Type Bulkhead RF Surge Protectors

PolyPhaser 2GHz to 6GHz N-Type Bulkhead RF Surge Protectors protect equipment from Electro-Magnetic Pulses (EMP) or power surges caused by lightning or other strong electrical disturbances. These surge protectors feature a 10kA surge current, a 10W maximum power rating, a 2GHz to 6GHz frequency range, and a <1:3:1 VSWR. The 2GHz to 6GHz surge protectors are ideal for radio and antenna installations where part or all of the system's equipment is outdoors, protecting sensitive equipment. These surge protectors are designed to pass 2GHz to 6GHz while suppressing DC surges. The 2GHz to 6GHz RF surge protectors are CE and RoHS compliant, and waterproof IP67 rated. Typical applications include industrial, cellular communication systems, emergency response systems, and public safety systems.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
23
Expected 31/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,18 € 65,18 €
61,71 € 617,10 €