2SC0535T2A1-33

Power Integrations
869-2SC0535T2A1-33
2SC0535T2A1-33

Mfr.:

Description:
Power Management Modules Dual Ch SCALE 3300V IGBT Driver HVIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
IGBT Drivers, MOSFET Drivers
15.5 V
35 A
100 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 3.3 kV
Fall Time: 25 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 5 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 20 ns
Series: SCALE-2
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 129,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8504409100
CAHTS:
8537109920
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
24
Expected 04/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,64 € 164,64 €
151,46 € 1 817,52 €
131,71 € 6 322,08 €
109,59 € 11 835,72 €