2SD315AI

Power Integrations
869-2SD315AI
2SD315AI

Mfr.:

Description:
Gate Drivers 2-Ch SCALE-1 Driver IGBT Driver HVIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
15 A
16 V
14 V
Inverting
160 ns
130 ns
- 40 C
+ 85 C
2SD315
Bulk
Brand: Power Integrations
Product Type: Gate Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Tradename: Scale-1
Unit Weight: 93,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8542399000
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
156
Expected 28/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,89 € 81,89 €
77,07 € 924,84 €
67,44 € 3 237,12 €
67,42 € 7 281,36 €
408 Quote