LNK6664E

Power Integrations
869-LNK6664E
LNK6664E

Mfr.:

Description:
AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
30 W
Si
120 kHz to 136 kHz
1.3 mA
15 uA
LNK6xx
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-HP
Type: Off Line Converter
Unit Weight: 1,561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LinkSwitch™-HP Off-Line Switchers

Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,677 € 16,93 €
0,568 € 54,53 €
0,56 € 161,28 €
0,55 € 290,40 €
0,482 € 485,86 €
0,481 € 1 223,66 €
0,451 € 2 273,04 €