LYT2004E

Power Integrations
869-LYT2004E
LYT2004E

Mfr.:

Description:
LED Lighting Driver ICs 10 W (90-308 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
420 mA
eSIP-7C-6
265 V
90 V
850 Hz
LYTSwitch-2
- 40 C
+ 150 C
Tube
Brand: Power Integrations
Input Voltage: 90 VAC to 265 VAC
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Constant Current, Constant Voltage
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 48
Subcategory: Driver ICs
Tradename: LYTSwitch
Type: LED Driver
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYTSwitch-2 Primary-Side Regulation Switcher ICs

Power Integrations LYTSwitch-2 Primary-Side Regulation CC/CV Switcher ICs dramatically simplify low power CC LED drivers by eliminating the optocoupler and secondary control circuitry. They introduce a revolutionary control technique to provide accurate output current regulation, compensating for transformer and external component variations, and device parameter tolerances as well as input voltage variations. Power Integrations LYTSwitch-2 incorporates a high-voltage switching MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jitter to reduce EMI, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry into a monolithic IC. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,82 € 787,20 €
0,815 € 821,52 €
0,793 € 2 017,39 €
0,783 € 3 946,32 €