SID1112K-TL

Power Integrations
869-SID1112K-TL
SID1112K-TL

Mfr.:

Description:
Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz 260ns 1.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
eSOP-R16B
1 Driver
1 Output
1 A
4.75 V
5.25 V
Inverting
1.125 us
1.125 us
- 40 C
+ 125 C
SID11
Reel
Brand: Power Integrations
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 16.3 mA
Pd - Power Dissipation: 1.79 W
Product Type: Gate Drivers
Propagation Delay - Max: 364 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Fluxlink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-iDriver™ ICs

Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,68 € 2 680,00 €
2,63 € 5 260,00 €
5 000 Quote