SID1132KQ

Power Integrations
869-SID1132KQ
SID1132KQ

Mfr.:

Description:
Gate Drivers 2.5A, 1200V 75kHz 260ns AEC Q-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
eSOP-R16B
1 Driver
1 Output
2.5 A
4.75 V
5.25 V
Inverting
450 ns
450 ns
- 40 C
+ 125 C
SID11xxKQ
AEC-Q100
Tube
Brand: Power Integrations
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 16.3 mA
Pd - Power Dissipation: 1.79 W
Product Type: Gate Drivers
Propagation Delay - Max: 364 ns
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: FluxLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SID11xxKQ SCALE-iDrivers

Power Integrations SID11xxKQ SCALE-iDrivers are 8A single-channel gate drivers which provide reinforced galvanic isolation for automotive applications. These drivers offer an 8A peak output drive current that drives IGBTs and MOSFETs up to 600A without any additional active components. Power Integrations SID11xxKQ SCALE-iDrivers provide stable positive and negative gate control voltage by one unipolar isolated voltage source. These drivers use integrated Fluxlink™ technology for safe isolation between the primary side and the secondary side. SID11xxKQ SCALE-iDrivers are suitable for 600V/650V/1200V IGBT and MOSFET switches.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,02 € 7,02 €
6,80 € 68,00 €
6,19 € 594,24 €
5,89 € 3 109,92 €
5,71 € 5 755,68 €
2 544 Quote